JPY | USD
Favorite

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 21.58750 ¥86,350
8,000 20.14838 ¥161,187

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-13285-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,481 - Immediate
  • Unit Price: ¥86.00000
  • Digi-Reel®  : 399-13285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,481 - Immediate
  • Unit Price: Digi-Reel®

C0805H220J5GAC7800

Datasheet
Digi-Key Part Number 399-13285-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805H220J5GAC7800
Copy  
Description CAP CER 22PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-13285-2
C0805H220J5GACTU