JPY | USD
Favorite

C0805F473K5RACAUTO 0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
6,128 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 36.90000 ¥369
100 22.16000 ¥2,216
500 16.62200 ¥8,311
1,000 14.03700 ¥14,037

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6988-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥10.40000
  • Cut Tape (CT)  : 399-6988-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,128 - Immediate
  • Unit Price: ¥53.00000

C0805F473K5RACAUTO

Datasheet
Digi-Key Part Number 399-6988-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805F473K5RACAUTO
Copy  
Description CAP CER 0.047UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6988-6