JPY | USD
Favorite

Price & Procurement
14,628 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
10 12.80000 ¥128
100 6.04000 ¥604
500 4.23800 ¥2,119
1,000 3.50800 ¥3,508

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11942-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥2.36150
  • Cut Tape (CT)  : 399-11942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,628 - Immediate
  • Unit Price: ¥18.00000

C0805F472K2RAC7800

Datasheet
Digi-Key Part Number 399-11942-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805F472K2RAC7800
Copy  
Description CAP CER 4700PF 200V X7R 0805
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

4700pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11942-6