JPY | USD
Favorite

C0805F332K1RAC7800 3300pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
19,233 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 28.70000 ¥287
100 17.23000 ¥1,723
500 12.91600 ¥6,458
1,000 10.90800 ¥10,908

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16364-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥8.48625
  • Cut Tape (CT)  : 399-16364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,233 - Immediate
  • Unit Price: ¥41.00000

C0805F332K1RAC7800

Datasheet
Digi-Key Part Number 399-16364-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805F332K1RAC7800
Copy  
Description CAP CER 3300PF 100V X7R 0805 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3300pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets FO-CAP, X7R Dielectric 16-200 VDC
Mfg CAD Models C0805F332K1RAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16364-6