JPY | USD
Favorite

C0805C822J5GAC7800 8200pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
27,219 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 68.30000 ¥683
100 46.87000 ¥4,687
500 37.10600 ¥18,553
1,000 31.24800 ¥31,248

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14633-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥21.61475
  • Cut Tape (CT)  : 399-14633-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,219 - Immediate
  • Unit Price: ¥92.00000

C0805C822J5GAC7800

Datasheet
Digi-Key Part Number 399-14633-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C822J5GAC7800
Copy  
Description CAP CER 8200PF 50V NP0 0805
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

8200pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14633-6