JPY | USD
Favorite

Price & Procurement
11,390 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 73.70000 ¥737
100 50.49000 ¥5,049
500 39.97600 ¥19,988
1,000 33.66400 ¥33,664

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13721-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥24.39450
  • Digi-Reel®  : 399-13721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,390 - Immediate
  • Unit Price: Digi-Reel®

C0805C684K8RACAUTO

Datasheet
Digi-Key Part Number 399-13721-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C684K8RACAUTO
Copy  
Description CAP CER 0805 0.68UF 10V X7R 10%
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.68µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13721-1