JPY | USD
Favorite

Price & Procurement
4,896 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 61.60000 ¥616
100 42.23000 ¥4,223
500 33.43800 ¥16,719
1,000 28.15700 ¥28,157

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15807-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥22.95350
  • Cut Tape (CT)  : 399-15807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,896 - Immediate
  • Unit Price: ¥83.00000

C0805C682J5GACAUTO

Datasheet
Digi-Key Part Number 399-15807-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C682J5GACAUTO
Copy  
Description CAP CER 6800PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

6800pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15807-6