JPY | USD
Favorite

Price & Procurement
10,114 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 28.70000 ¥287
100 16.25000 ¥1,625
500 11.47200 ¥5,736
1,000 10.03700 ¥10,037

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11565-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥7.68850
  • Cut Tape (CT)  : 399-11565-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,114 - Immediate
  • Unit Price: ¥42.00000

C0805C562J2GACAUTO

Datasheet
Digi-Key Part Number 399-11565-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C562J2GACAUTO
Copy  
Description CAP CER 5600PF 200V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5600pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11565-6