JPY | USD
Favorite

Price & Procurement
97,063 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103
10 75.60000 ¥756
50 60.54000 ¥3,027
100 51.87000 ¥5,187
500 41.06600 ¥20,533
1,000 34.58300 ¥34,583

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5506-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 82,500 - Immediate
  • Unit Price: ¥32.42120
  • Cut Tape (CT)  : 399-5506-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 97,213 - Immediate
  • Unit Price: ¥103.00000

C0805C476M9PACTU

Datasheet
Digi-Key Part Number 399-5506-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C476M9PACTU
Copy  
Description CAP CER 47UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5506-6