JPY | USD
Favorite

C0805C475M4PACTU 4.7µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
2,798 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 42.40000 ¥424
50 29.72000 ¥1,486
100 25.47000 ¥2,547
500 19.10200 ¥9,551
1,000 16.13000 ¥16,130

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9249-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥15.28160
  • Cut Tape (CT)  : 399-9249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,798 - Immediate
  • Unit Price: ¥61.00000

C0805C475M4PACTU

Datasheet
Digi-Key Part Number 399-9249-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C475M4PACTU
Copy  
Description CAP CER 4.7UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9249-6