JPY | USD
Favorite

C0805C474K6RAC7800 0.47µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8,342 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 59.50000 ¥595
100 40.81000 ¥4,081
500 32.31400 ¥16,157
1,000 27.21100 ¥27,211

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15055-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥23.66120
  • Cut Tape (CT)  : 399-15055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,342 - Immediate
  • Unit Price: ¥81.00000

C0805C474K6RAC7800

Datasheet
Digi-Key Part Number 399-15055-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C474K6RAC7800
Copy  
Description CAP CER 0.47UF 35V X7R 0805
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

0.47µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources Interactive Sample Solutions Board
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C474K6RAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15055-6