JPY | USD
Favorite

C0805C472J3GAC7800 4700pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4,647 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70
10 49.50000 ¥495
100 32.64000 ¥3,264
500 24.17400 ¥12,087
1,000 20.54900 ¥20,549

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15504-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥16.81760
  • Cut Tape (CT)  : 399-15504-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,647 - Immediate
  • Unit Price: ¥70.00000

C0805C472J3GAC7800

Datasheet
Digi-Key Part Number 399-15504-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C472J3GAC7800
Copy  
Description CAP CER 4700PF 25V NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C472J3GAC7800 K-SIM Simulation
Mfg CAD Models C0805C472J3GACTU.stp
EDA / CAD Models C0805C472J3GAC7800 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15504-6