JPY | USD
Favorite

C0805C472J2GAC7800 4700pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
7,904 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 25.30000 ¥253
100 14.33000 ¥1,433
500 10.11200 ¥5,056
1,000 8.84800 ¥8,848

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17634-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥6.77775
  • Cut Tape (CT)  : 399-17634-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,904 - Immediate
  • Unit Price: ¥37.00000

C0805C472J2GAC7800

Datasheet
Digi-Key Part Number 399-17634-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C472J2GAC7800
Copy  
Description CAP CER SMD 0805 4700PF 5% COG 2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0805C472J2GAC7800.stp
EDA / CAD Models C0805C472J2GAC7800 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17634-6