JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 18.40000 ¥184
50 11.00000 ¥550
100 9.31000 ¥931
500 6.36400 ¥3,182
1,000 5.63000 ¥5,630

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6962-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥4.89650
  • Cut Tape (CT)  : 399-6962-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥27.00000

C0805C470J1GACAUTO

Datasheet
Digi-Key Part Number 399-6962-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C470J1GACAUTO
Copy  
Description CAP CER 47PF 100V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

47pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6962-6