JPY | USD

C0805C394K4RACTU 0.39µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
2,060 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 46.60000 ¥466
50 32.66000 ¥1,633
100 27.97000 ¥2,797
500 20.98200 ¥10,491
1,000 17.71900 ¥17,719

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8077-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,060 - Immediate
  • Unit Price: ¥16.78640
  • Cut Tape (CT)  : 399-8077-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,060 - Immediate
  • Unit Price: ¥67.00000

C0805C394K4RACTU

Datasheet
Digi-Key Part Number 399-8077-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C394K4RACTU
Copy  
Description CAP CER 0.39UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.39µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.39µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8077-6