JPY | USD
Favorite

C0805C335K4PACTU 3.3µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
15,482 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 42.60000 ¥426
100 25.50000 ¥2,550
500 19.12600 ¥9,563
1,000 16.15000 ¥16,150

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8073-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥13.30400
  • Cut Tape (CT)  : 399-8073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,482 - Immediate
  • Unit Price: ¥61.00000

C0805C335K4PACTU

Datasheet
Digi-Key Part Number 399-8073-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C335K4PACTU
Copy  
Description CAP CER 3.3UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.3µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C335K4PACTU K-SIM Simulation
Mfg CAD Models C0805C335K4PACTU.stp
EDA / CAD Models C0805C335K4PACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

¥5,073.00000 Details
Additional Resources
Standard Package 1
Other Names 399-8073-6