JPY | USD

C0805C334Z3VAC7800 0.33µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
6,516 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 34.10000 ¥341
50 23.82000 ¥1,191
100 20.42000 ¥2,042
500 15.31600 ¥7,658
1,000 12.93400 ¥12,934

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15492-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥12.25280
  • Cut Tape (CT)  : 399-15492-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,516 - Immediate
  • Unit Price: ¥49.00000

C0805C334Z3VAC7800

Datasheet
Digi-Key Part Number 399-15492-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C334Z3VAC7800
Copy  
Description CAP CER 0.33UF 25V Y5V 0805
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.33µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15492-6