JPY | USD
Favorite

Price & Procurement
13,675 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 33.40000 ¥334
100 20.00000 ¥2,000
500 14.99800 ¥7,499
1,000 12.66600 ¥12,666

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5767-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥10.43360
  • Cut Tape (CT)  : 399-5767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,675 - Immediate
  • Unit Price: ¥48.00000

C0805C333J3HACTU

Datasheet
Digi-Key Part Number 399-5767-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C333J3HACTU
Copy  
Description CAP CER 0.033UF 25V X8R 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.033µF ±5% 25V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8R HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5767-6