JPY | USD
Favorite

C0805C332KDRACAUTO 3300pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
5,367 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 40.20000 ¥402
50 28.14000 ¥1,407
100 24.13000 ¥2,413
500 18.10200 ¥9,051
1,000 15.28500 ¥15,285

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16654-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥14.48040
  • Digi-Reel®  : 399-16654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,367 - Immediate
  • Unit Price: Digi-Reel®

C0805C332KDRACAUTO

Datasheet
Digi-Key Part Number 399-16654-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C332KDRACAUTO
Copy  
Description CAP CER 0805 3.3NF 1000V X7R 10%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3300pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16654-1