JPY | USD
Favorite

C0805C272J5GAC7800 2700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
15,321 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 47.90000 ¥479
100 31.51000 ¥3,151
500 23.34600 ¥11,673
1,000 19.84400 ¥19,844

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15482-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥15.22550
  • Cut Tape (CT)  : 399-15482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,321 - Immediate
  • Unit Price: ¥68.00000

C0805C272J5GAC7800

Datasheet
Digi-Key Part Number 399-15482-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C272J5GAC7800
Copy  
Description CAP CER 2700PF 50V NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C272J5GAC7800 K-SIM Simulation
Mfg CAD Models C0805C272J5GACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 2700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15482-6