JPY | USD
Favorite

Price & Procurement
7,438 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 14.80000 ¥148
100 6.99000 ¥699
500 4.89800 ¥2,449
1,000 4.05700 ¥4,057

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16588-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.00250
  • Cut Tape (CT)  : 399-16588-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,438 - Immediate
  • Unit Price: ¥21.00000

C0805C271J5HACAUTO

Datasheet
Digi-Key Part Number 399-16588-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C271J5HACAUTO
Copy  
Description CAP CER 0805 270PF 50V ULTRA STA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

270pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0805C271J5HACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 270pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16588-6