JPY | USD
Favorite

C0805C270G5GAC7800 27pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
7,837 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 44.70000 ¥447
50 33.74000 ¥1,687
100 29.38000 ¥2,938
500 21.76400 ¥10,882
1,000 18.49900 ¥18,499

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14580-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥16.32250
  • Cut Tape (CT)  : 399-14580-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,837 - Immediate
  • Unit Price: ¥63.00000

C0805C270G5GAC7800

Datasheet
Digi-Key Part Number 399-14580-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C270G5GAC7800
Copy  
Description CAP CER 27PF 50V NP0 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 27pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14580-6