JPY | USD
Favorite

C0805C226K7PAC7800 22µF ±10% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
13,607 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 60.00000 ¥600
100 39.52000 ¥3,952
500 29.27000 ¥14,635
1,000 24.88000 ¥24,880

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15033-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥20.36240
  • Cut Tape (CT)  : 399-15033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,607 - Immediate
  • Unit Price: ¥84.00000

C0805C226K7PAC7800

Datasheet
Digi-Key Part Number 399-15033-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C226K7PAC7800
Copy  
Description CAP CER 22UF 4V X5R 0805
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

22µF ±10% 4V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Design Resources C0805C226K7PAC7800 K-SIM Simulation
Mfg CAD Models C0805C226K7PAC7800.stp
EDA / CAD Models C0805C226K7PAC7800 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15033-6