JPY | USD
Favorite

Price & Procurement
28,521 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 29.70000 ¥297
100 16.78000 ¥1,678
500 11.84200 ¥5,921
1,000 10.36100 ¥10,361

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3125-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: ¥8.50800
  • Cut Tape (CT)  : 399-3125-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,521 - Immediate
  • Unit Price: ¥42.00000

C0805C225K8PACTU

Datasheet
Digi-Key Part Number 399-3125-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C225K8PACTU
Copy  
Description CAP CER 2.2UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

¥5,019.00000 Details
Additional Resources
Standard Package 1
Other Names 399-3125-6