JPY | USD
Favorite

Price & Procurement
27,576 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 23.10000 ¥231
100 11.72000 ¥1,172
500 8.01400 ¥4,007
1,000 7.08900 ¥7,089

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11941-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: ¥5.89800
  • Cut Tape (CT)  : 399-11941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,576 - Immediate
  • Unit Price: ¥34.00000

C0805C225K3RAC7800

Datasheet
Digi-Key Part Number 399-11941-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C225K3RAC7800
Copy  
Description CAP CER 2.2UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11941-6