JPY | USD
Favorite

C0805C224Z3VACTU 0.22µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
10,707 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 15.70000 ¥157
100 7.38000 ¥738
500 5.17600 ¥2,588
1,000 4.28500 ¥4,285

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9206-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.17275
  • Cut Tape (CT)  : 399-9206-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,707 - Immediate
  • Unit Price: ¥22.00000

C0805C224Z3VACTU

Datasheet
Digi-Key Part Number 399-9206-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C224Z3VACTU
Copy  
Description CAP CER 0.22UF 25V Y5V 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C224Z3VACTU K-SIM Simulation
Mfg CAD Models C0805C224Z3VACTU.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9206-6