JPY | USD
Favorite

C0805C224K1RACTU 0.22µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
348,088 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 28.00000 ¥280
50 18.64000 ¥932
100 15.84000 ¥1,584
500 11.18000 ¥5,590
1,000 9.78300 ¥9,783

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8049-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 347,500 - Immediate
  • Unit Price: ¥9.31640
  • Cut Tape (CT)  : 399-8049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 348,088 - Immediate
  • Unit Price: ¥41.00000

C0805C224K1RACTU

Datasheet
Digi-Key Part Number 399-8049-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C224K1RACTU
Copy  
Description CAP CER 0.22UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

¥4,954.00000 Details
Additional Resources
Standard Package 1
Other Names 399-8049-6