JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 34.10000 ¥341
50 23.82000 ¥1,191
100 20.42000 ¥2,042
500 15.31600 ¥7,658
1,000 12.93400 ¥12,934

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5766-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥10.65480
  • Cut Tape (CT)  : 399-5766-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥49.00000

C0805C224J5NACTU

Datasheet
Digi-Key Part Number 399-5766-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C224J5NACTU
Copy  
Description CAP CER 0.22UF 50V X8L 0805
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.22µF ±5% 50V Ceramic Capacitor X8L 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8L HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5766-6