JPY | USD
Favorite

Price & Procurement
3,139 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 62.00000 ¥620
100 42.50000 ¥4,250
500 33.64200 ¥16,821
1,000 28.33000 ¥28,330

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11168-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥24.63400
  • Cut Tape (CT)  : 399-11168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,139 - Immediate
  • Unit Price: ¥84.00000

C0805C223J5GACTU

Datasheet
Digi-Key Part Number 399-11168-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C223J5GACTU
Copy  
Description CAP CER 0.022UF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

0.022µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11168-6