JPY | USD
Favorite

Price & Procurement
4,748 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 61.40000 ¥614
50 46.44000 ¥2,322
100 40.44000 ¥4,044
500 29.95200 ¥14,976
1,000 25.46000 ¥25,460

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16003-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥23.96160
  • Digi-Reel®  : 399-16003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,748 - Immediate
  • Unit Price: Digi-Reel®

C0805C223J5GACAUTO

Datasheet
Digi-Key Part Number 399-16003-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C223J5GACAUTO
Copy  
Description CAP CER 0.022UF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16003-1