JPY | USD
Favorite

Price & Procurement
5,720 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 42.40000 ¥424
100 27.94000 ¥2,794
500 20.69600 ¥10,348
1,000 17.59200 ¥17,592

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15798-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥14.39640
  • Cut Tape (CT)  : 399-15798-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,720 - Immediate
  • Unit Price: ¥60.00000

C0805C221JCGACAUTO

Datasheet
Digi-Key Part Number 399-15798-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C221JCGACAUTO
Copy  
Description CAP CER 220PF 500V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets HV FT-CAP, C0G Dielectric, Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0805C221JCGACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15798-6