JPY | USD
Favorite

Price & Procurement
164,644 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 20.80000 ¥208
100 10.59000 ¥1,059
500 7.24200 ¥3,621
1,000 6.40500 ¥6,405

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1128-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 164,000 - Immediate
  • Unit Price: ¥4.84325
  • Cut Tape (CT)  : 399-1128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 164,644 - Immediate
  • Unit Price: ¥30.00000

C0805C221J1GACTU

Datasheet
Digi-Key Part Number 399-1128-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C221J1GACTU
Copy  
Description CAP CER 220PF 100V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1128-6