JPY | USD
Favorite

C0805C202KDRAC7800 2000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
3,555 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 44.50000 ¥445
100 26.75000 ¥2,675
500 20.05800 ¥10,029
1,000 16.93700 ¥16,937

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16518-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥13.95320
  • Digi-Reel®  : 399-16518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,555 - Immediate
  • Unit Price: Digi-Reel®

C0805C202KDRAC7800

Datasheet
Digi-Key Part Number 399-16518-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C202KDRAC7800
Copy  
Description CAP CER 2000PF 1KV X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C202KDRAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16518-1