JPY | USD
Favorite

C0805C184J3RAC7800 0.18µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,523 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 68.90000 ¥689
100 47.24000 ¥4,724
500 37.40000 ¥18,700
1,000 31.49400 ¥31,494

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17436-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥23.96300
  • Cut Tape (CT)  : 399-17436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,523 - Immediate
  • Unit Price: ¥94.00000

C0805C184J3RAC7800

Datasheet
Digi-Key Part Number 399-17436-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C184J3RAC7800
Copy  
Description CAP CER 0.18UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

0.18µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.18µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17436-6