JPY | USD
Favorite

Price & Procurement
5,960 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.80000 ¥398
100 23.91000 ¥2,391
500 17.93000 ¥8,965
1,000 15.14200 ¥15,142

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3121-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.78100
  • Cut Tape (CT)  : 399-3121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,960 - Immediate
  • Unit Price: ¥57.00000

C0805C155K8PACTU

Datasheet
Digi-Key Part Number 399-3121-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C155K8PACTU
Copy  
Description CAP CER 1.5UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.5µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C155K8PACTU K-SIM Simulation
Mfg CAD Models C0805C155K8PACTU.stp
HTML Datasheet X5R Dielectric, 4-50 VDC
EDA / CAD Models C0805C155K8PACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3121-6