JPY | USD
Favorite

C0805C125K4PAC7800 1.2µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
2,260 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.40000 ¥374
100 22.47000 ¥2,247
500 16.84600 ¥8,423
1,000 14.22600 ¥14,226

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13163-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥10.97575
  • Cut Tape (CT)  : 399-13163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,260 - Immediate
  • Unit Price: ¥54.00000

C0805C125K4PAC7800

Datasheet
Digi-Key Part Number 399-13163-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C125K4PAC7800
Copy  
Description CAP CER 1.2UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.2µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13163-6