JPY | USD
Favorite

C0805C121KDRACTU 120pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
13,531 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 43.20000 ¥432
100 25.88000 ¥2,588
500 19.41000 ¥9,705
1,000 16.39200 ¥16,392

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7139-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥13.38880
  • Cut Tape (CT)  : 399-7139-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,531 - Immediate
  • Unit Price: ¥62.00000

C0805C121KDRACTU

Datasheet
Digi-Key Part Number 399-7139-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C121KDRACTU
Copy  
Description CAP CER 120PF 1KV X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

120pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 120pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7139-6