JPY | USD
Favorite

C0805C120J3GAC7800 12pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4,385 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 18.60000 ¥186
50 12.42000 ¥621
100 10.56000 ¥1,056
500 7.45400 ¥3,727
1,000 6.52200 ¥6,522

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17427-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥5.74525
  • Digi-Reel®  : 399-17427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,385 - Immediate
  • Unit Price: Digi-Reel®

C0805C120J3GAC7800

Datasheet
Digi-Key Part Number 399-17427-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C120J3GAC7800
Copy  
Description CAP CER 12PF 25V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17427-1