JPY | USD

C0805C109D1GACTU 1pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
6,088 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 23.20000 ¥232
50 15.44000 ¥772
100 13.13000 ¥1,313
500 9.27000 ¥4,635
1,000 8.11200 ¥8,112

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9162-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥6.21400
  • Cut Tape (CT)  : 399-9162-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,088 - Immediate
  • Unit Price: ¥34.00000

C0805C109D1GACTU

Datasheet
Digi-Key Part Number 399-9162-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C109D1GACTU
Copy  
Description CAP CER 1PF 100V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 1pF
Tolerance ±0.5pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9162-6