JPY | USD
Favorite

Price & Procurement
25,972 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 45.60000 ¥456
100 30.00000 ¥3,000
500 22.22200 ¥11,111
1,000 18.88700 ¥18,887

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7412-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ¥14.05200
  • Cut Tape (CT)  : 399-7412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,972 - Immediate
  • Unit Price: ¥64.00000

C0805C106K9RACTU

Datasheet
Digi-Key Part Number 399-7412-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C106K9RACTU
Copy  
Description CAP CER 10UF 6.3V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C106K9RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C106K9RACTU.stp
EDA / CAD Models C0805C106K9RACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7412-6