JPY | USD
Favorite

C0805C105M4RACTU 1µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
15,696 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 22.60000 ¥226
100 11.45000 ¥1,145
500 7.83600 ¥3,918
1,000 6.93200 ¥6,932

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8009-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥5.24100
  • Cut Tape (CT)  : 399-8009-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,696 - Immediate
  • Unit Price: ¥34.00000

C0805C105M4RACTU

Datasheet
Digi-Key Part Number 399-8009-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C105M4RACTU
Copy  
Description CAP CER 1UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8009-6