JPY | USD

Price & Procurement
727 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37.00
10 25.10000 ¥251.00
50 16.78000 ¥839.00
100 14.26000 ¥1,426.00
500 10.06800 ¥5,034.00
1,000 8.80900 ¥8,809.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

C0805C105J4REC7800

Datasheet
Digi-Key Part Number 399-C0805C105J4REC7800DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C105J4REC7800
Copy  
Description CAP CER 0805 1UF 16V X7R 5%
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

1µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0805C105J4REC7800DKR