JPY | USD
Favorite

Price & Procurement
64,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 2.31950 ¥9,278
8,000 2.15775 ¥17,262
12,000 2.04992 ¥24,599

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-1175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,620 - Immediate
  • Unit Price: ¥16.00000
  • Digi-Reel®  : 399-1175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,620 - Immediate
  • Unit Price: Digi-Reel®

C0805C104Z5UACTU

Datasheet
Digi-Key Part Number 399-1175-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C104Z5UACTU
Copy  
Description CAP CER 0.1UF 50V Z5U 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF -20%, +80% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Z5U
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-1175-2
C0805C104Z5UAC
C0805C104Z5UAC7800