JPY | USD
Favorite

C0805C103KCRACAUTO 10000pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
22,250 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 25.40000 ¥254
100 14.37000 ¥1,437
500 10.14600 ¥5,073
1,000 8.87700 ¥8,877

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16644-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥7.35240
  • Cut Tape (CT)  : 399-16644-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,250 - Immediate
  • Unit Price: ¥37.00000

C0805C103KCRACAUTO

Datasheet
Digi-Key Part Number 399-16644-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C103KCRACAUTO
Copy  
Description CAP CER 0805 10NF 500V X7R 10%
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

10000pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16644-6