JPY | USD
Favorite

C0805C103K8RAC7800 10000pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,153 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24
10 17.00000 ¥170
100 8.00000 ¥800
500 5.61000 ¥2,805
1,000 4.64500 ¥4,645

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14549-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.43775
  • Digi-Reel®  : 399-14549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,153 - Immediate
  • Unit Price: Digi-Reel®

C0805C103K8RAC7800

Datasheet
Digi-Key Part Number 399-14549-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C103K8RAC7800
Copy  
Description CAP CER 10000PF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10000pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C103K8RAC7800 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C103K8RACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14549-1