JPY | USD
Favorite

C0805C103K5RALTU 10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
12,875 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77
10 54.50000 ¥545
100 35.86000 ¥3,586
500 26.56800 ¥13,284
1,000 22.58200 ¥22,582

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6358-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥24.05125
  • Cut Tape (CT)  : 399-6358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,875 - Immediate
  • Unit Price: ¥77.00000

C0805C103K5RALTU

Datasheet
Digi-Key Part Number 399-6358-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C103K5RALTU
Copy  
Description CAP CER 10000PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R SnPb
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-6358-6