JPY | USD

C0805C103K1RAC7210 10000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
14,708 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.30000 ¥73
50 4.00000 ¥200
100 3.27000 ¥327
500 2.33400 ¥1,167
1,000 1.83500 ¥1,835
2,500 1.66800 ¥4,170
5,000 1.53420 ¥7,671

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1159-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 322,175 - Immediate
  • Unit Price: ¥1.53425
  • Cut Tape (CT)  : 399-1159-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 322,175 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 399-1159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 322,175 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 399-17617-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥1.33420
  • Cut Tape (CT)  : 399-17617-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,708 - Immediate
  • Unit Price: ¥12.00000

C0805C103K1RAC7210

Datasheet
Digi-Key Part Number 399-17617-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C103K1RAC7210
Copy  
Description CAP CER SMD 0805 .01UF 100V X7R
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17617-6