JPY | USD
Favorite

C0805C103J5RAC7210 10000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
12,026 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.00000 ¥90
100 4.00000 ¥400
500 2.86200 ¥1,431
1,000 2.24800 ¥2,248
2,500 2.04360 ¥5,109
5,000 1.88020 ¥9,401

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17616-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥1.42160
  • Cut Tape (CT)  : 399-17616-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,026 - Immediate
  • Unit Price: ¥13.00000

C0805C103J5RAC7210

Datasheet
Digi-Key Part Number 399-17616-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C103J5RAC7210
Copy  
Description CAP CER SMD 0805 .01UF X7R 5% 50
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

10000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17616-6