JPY | USD

Price & Procurement
10,233 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 18.90000 ¥189
50 11.34000 ¥567
100 9.59000 ¥959
500 6.55600 ¥3,278
1,000 5.80000 ¥5,800

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4666-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥5.04300
  • Cut Tape (CT)  : 399-4666-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,233 - Immediate
  • Unit Price: ¥28.00000

C0805C102KARACTU

Datasheet
Digi-Key Part Number 399-4666-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C102KARACTU
Copy  
Description CAP CER 1000PF 250V X7R 0805
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Tip-Ring
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Base Part Number C0805C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4666-6