JPY | USD
Favorite

C0805C102KARACAUTO 1000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
24,006 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 21.10000 ¥211
50 12.70000 ¥635
100 10.74000 ¥1,074
500 7.34600 ¥3,673
1,000 6.49800 ¥6,498

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16641-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥5.65050
  • Cut Tape (CT)  : 399-16641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,006 - Immediate
  • Unit Price: ¥31.00000

C0805C102KARACAUTO

Datasheet
Digi-Key Part Number 399-16641-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C102KARACAUTO
Copy  
Description CAP CER 0805 1NF 250V X7R 10%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16641-6